Product Information
Alternatives for MICRF007YM
1 Product Found
Product Overview
The MICRF007YM is a single chip ON-OFF Keyed (ASK/OOK) QwikRadio Low-power UHF Receiver for remote wireless applications. This device is a true antenna-in to data-out monolithic device. All RF and IF tuning is accomplished automatically within the IC, which eliminates manual tuning and reduces production costs. The result is a highly reliable yet extremely low cost solution. The MICRF007 is a conventional super-heterodyne receiver, with an (internal) local oscillator fixed at a single frequency based on an external reference crystal or clock. As with any conventional super-heterodyne receiver, the companion transmitter's frequency must be accurately controlled, generally with a crystal or SAW (surface acoustic wave) resonator. The MICRF007 requires a mere 2.3mA at 315MHz (3.8mA at 433.92MHz) when fully operational. These features make the MICRF007 ideal for low and ultra-low power applications, such as RKE and RFID.
- Complete UHF receiver on a monolithic chip
- Data rates up to 3.2kbps NRZ
- Automatic tuning, no manual adjustment
- Low power consumption
- Virtually no RF re-radiation at the antenna
- CMOS logic interface to standard decoder and microprocessor ICs
- Extremely low external part count
- No filters or inductors required
Applications
Automotive, RF Communications, Lighting
Technical Specifications
300MHz
ASK, OOK
3.2Kbps
4.75V
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
8Pins
85°C
-
440MHz
-99dBm
3.8mA
5.5V
SOIC
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate