Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF213AYQS
Order Code1663067
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF213AYQS
Order Code1663067
Technical Datasheet
Frequency Min300MHz
Frequency Max350MHz
RF / IF ModulationASK, OOK
Sensitivity dBm-110dBm
Data Rate7.2Kbps
Receiving Current3.9mA
Supply Voltage Min3V
Supply Voltage Max3.6V
RF Receiver Applications-
RF IC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Data Rate
7.2Kbps
Supply Voltage Min
3V
RF Receiver Applications
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
350MHz
Sensitivity dBm
-110dBm
Receiving Current
3.9mA
Supply Voltage Max
3.6V
RF IC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001