Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF506YML
Order Code1292979
Technical Datasheet
Frequency Min410MHz
Frequency Max450MHz
RF / IF ModulationFSK
Data Rate200Kbaud
Receiving Current12mA
RF IC Case StyleMLF
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max2.5V
Transmitting Current21.5mA
Output Power (dBm)11dBm
Sensitivity dBm-97dBm
RF Transceiver ApplicationsRemote Control Systems, Remote Metering, Telemetry, Wireless Controllers, Modems & Security Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
410MHz
RF / IF Modulation
FSK
Receiving Current
12mA
No. of Pins
32Pins
Supply Voltage Max
2.5V
Output Power (dBm)
11dBm
RF Transceiver Applications
Remote Control Systems, Remote Metering, Telemetry, Wireless Controllers, Modems & Security Systems
Operating Temperature Max
85°C
MSL
-
Frequency Max
450MHz
Data Rate
200Kbaud
RF IC Case Style
MLF
Supply Voltage Min
2V
Transmitting Current
21.5mA
Sensitivity dBm
-97dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002