Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMM5451YN.
Order Code1703260
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMM5451YN.
Order Code1703260
Technical Datasheet
Output Current Max2.7mA
Output Voltage Max1.8V
IC Case / PackageDIP
No. of Pins40Pins
Input Voltage Min4.75V
Input Voltage Max11V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Driver Case StyleDIP
No. of Outputs35Outputs
Output Current2.7mA
Output Voltage1.8V
Switching Frequency500kHz
Alternatives for MM5451YN.
1 Product Found
Product Overview
The MM5451YN is a LED Display Driver is monolithic MOS IC's fabricated in an N-channel, metal gate process. The technology produces low-threshold, enhancement-mode and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply.
- Continuous brightness control
- Serial data input
- No load signal requirement
- Wide power supply operation
- TTL compatibility
- 34 or 35 Outputs, 15mA capability
- Alphanumeric capability
Applications
Industrial, Test & Measurement, Metering, Clock & Timing, Sensing & Instrumentation
Technical Specifications
Output Current Max
2.7mA
IC Case / Package
DIP
Input Voltage Min
4.75V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
35Outputs
Output Voltage
1.8V
Output Voltage Max
1.8V
No. of Pins
40Pins
Input Voltage Max
11V
Operating Temperature Min
-40°C
MSL
-
Driver Case Style
DIP
Output Current
2.7mA
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023