Product Information
Alternatives for SY58023UMG
1 Product Found
Product Overview
The SY58023UMG is a 2.5/3.3V precision high-speed fully differential CML 2x2 Crosspoint Switch optimized to provide two identical output copies with less than 20ps of skew and ultra-low jitter. It can route clock signals as fast as 6GHz or data up to 10.7Gbps.The differential input includes Micrel's unique, 3-pin input termination architecture that allows the SY58023U to directly interface to LVPECL, LVDS and CML differential signals (AC- or DC-coupled) as small as 100mV (200mVpp) without any level-shifting or termination resistor networks in the signal path. The CML outputs features 400mV typical swing into 50R loads and provide an extremely fast rise/fall time guaranteed to be less than 60ps.The SY58023U operates from a +2.5V ±5% supply or +3.3V ±10% supply and is guaranteed over the full industrial temperature range (-40 to +85°C).
- <0.7psRMS Crosstalk induced jitter
- Fully differential inputs/outputs
Applications
Industrial, Power Management
Technical Specifications
Digital
-
3.6V
16Pins
85°C
MSL 1 - Unlimited
CML, LVPECL, LVDS / CML
2.375V
MLF
-40°C
-
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate