Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89834UMG
Order Code2431886
Technical Datasheet
Logic Device TypeBuffer, Translator
Logic Family / Base Number-
IC Case / PackageMLF
Logic Case StyleMLF
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SY89834UMG
1 Product Found
Technical Specifications
Logic Device Type
Buffer, Translator
IC Case / Package
MLF
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
MLF
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017