Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC164126
Order Code1439835
Your Part Number
Technical Datasheet
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$15.665 |
| 5+ | US$13.708 |
Price for:Each
Minimum: 1
Multiple: 1
US$15.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AC164126 is a Prototype PICtail Plus Daughter Board. The Prototype PICtail Plus Daughter Board allows the designer to breadboard their solution easily for evaluation on an explorer 16 evaluation board using PIC24 MCU or dsPIC33 DSC. This board is an 8cm x 8cm board with a card edge connection that allows it to be plugged directly into the PICtail Plus expansion socket. The breadboard area provides access to all of the processor pins as well as a generous prototyping area. The AC164126 contains three blank Prototype PICtail Plus daughter boards.
- 8cm x 8cm board with a card edge connection
- The breadboard area provides access to all of the processor pins
- The AC164126 contains three blank prototype PICtail Plus daughter boards
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
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
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058