Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC244052
Order Code2423799
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | US$89.619 |
Price for:Each
Minimum: 2
Multiple: 2
US$179.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244052
Order Code2423799
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family Name-
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsProcessor Extension Pak, SIL Adapter, Gold Pins
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Processor Extension Pak, SIL Adapter, Gold Pins
SVHC
No SVHC (23-Jan-2024)
No. of Bits
-
Core Architecture
PIC
Silicon Core Number
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090719