Product Information
Product Overview
The APGRD004 is a automotive ambient interior lighting module reference design demonstrates microcontroller based control of RGB LED devices. These modules are offered in a very compact form factor board and comprise of a PIC12F615 MCU, an MCP2021 LIN transceiver/voltage regulator, and RGB LED. LIN commands are interpreted by the module to control colour mixing (16,383 colours) and intensity (1023 levels). The kit ships with four modules to assign as lighting zones in a LIN or J2602 network. These modules can also be used in conjunction with the APGDT001 LIN Serial analyser to quickly create a working LIN network straight out of the box.
- Multi colour mixing to achieve 7 to 16,383 colours
- Colour intensity of 1,023 levels
- Constant voltage/current drive
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Test
-
-
-
APGDT001
Serial Analyzer
-
4 Ambient Lighting Modules, documentation
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate