Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAR1010T-I/SS
Order Code1762649
Your Part Number
Technical Datasheet
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAR1010T-I/SS
Order Code1762649
Technical Datasheet
IC Interface Type-
Resolution (Bits)-
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleTSSOP
No. of Pins20Pins
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
-
Supply Voltage Min
3.135V
Controller IC Case Style
TSSOP
Product Range
-
Resolution (Bits)
-
Supply Voltage Max
3.465V
No. of Pins
20Pins
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299