Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV512-10JU
Order Code1971994
Technical Datasheet
Memory TypeEEPROM
Memory Density512Kbit
Clock Frequency10MHz
Interfaces2 Wire
IC Case / PackageLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AT17LV512-10JU is a 512kB FPGA Electrically Erasable Programmable Read-Only Memory (EEPROM) provides an easy-to-use configuration memory solution for field programmable gate arrays. The AT17LV configurator uses a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function during programming. This device also supports a write protection mechanism within its programming mode. It features cascadable read-back to support additional configurations or higher-density arrays.
- Designed to store configuration programs for FPGAs
- In-system programmable (ISP) via 2-wire bus
- Simple interface to SRAM FPGAs
- Very low-power CMOS EEPROM process
- Programmable reset polarity
- Low-power standby mode
- DQM for masking
- Endurance - 100000 write cycles
- Data retention - 90 years for industrial parts
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Memory Type
EEPROM
Clock Frequency
10MHz
IC Case / Package
LCC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Memory Density
512Kbit
Interfaces
2 Wire
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01