Product Information
Product Overview
AT89STK-11 starter kit for ISP-standard Flash C51 microcontrollers for easy product evaluation. The AT89C51 is a low power, high performance CMOS 8bit microcomputer with 4Kbytes of Flash programmable and erasable read only memory (PEROM). The device is manufactured using Atmel’s high density non-volatile memory technology. The on chip Flash allows the program memory to be reprogrammed in-system or by a conventional non-volatile memory programmer. By combining a versatile 8bit CPU with Flash on a monolithic chip, the Atmel AT89C51 is a powerful microcomputer which provides a highly flexible and cost effective solution to many embedded control applications.
- Stand alone board
- In-System Programmable (ISP) including Auto ISP feature
- On board voltage regulator
- Microcontroller on its sockets(PLCC44 pin package)
- On board 3V or 5V power supply circuitry
- On board RESET
- LED's for Power, ALE, RS232 Rx and Tx
- External MCU and PCA clock connector
- TWI, SPI and RS232 connectors
- Expansion area with prototyping facilities
Applications
Embedded Design & Development, Security, Motor Drive & Control, Consumer Electronics, Communications & Networking, Lighting, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate