Product Overview
The AT90USBKEY is an low cost demonstration board based on the Atmel AT90USB1287 microcontroller which allows quick evaluation of Atmel AVR microcontrollers and the AT90USB family. The key simply connects to the USB port of a personal computer to retrieve on board documentation and run AVR programs. Designers can either run demonstration programs or their own application. The board also permits access to the JTAG port and all the i/o's of the microcontroller for hardware development. An external power supply can be used for USB host or stand-alone operation. AT90USBKey dedicated to the AT90USB AVR microcontroller. This board is designed to allow an easy evaluation of the product using demonstration software. To increase its demonstrative capabilities, this stand alone board has numerous on board resources like USB, joystick, data-flash and temperature sensor. The AVRUSBKey is supported by AVR studio, version 4.12 or higher.
- It has AT90USB in QFN64 package
- AVR studio software interface
- USB software interface for device firmware upgrade (DFU bootloader)
- JTAG interface (connector not mounted) for on chip ISP and for on chip debugging using JTAG ICE
- 1 USB full/low speed device/host/OTG interface
- 4+1 ways joystick, 2 Bi Colour LED's, temperature sensor, serial data flash memories
- On board RESET button
- On board HWB button to force bootloader section execution at reset
- 8MHz crystal for system clock
Applications
Consumer Electronics, Portable Devices, Metering
Technical Specifications
Atmel
megaAVR
AVRUSB
Board
8bit
AVR
AT90USB
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate