Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
23 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$59.362 |
Price for:Each
Minimum: 1
Multiple: 1
US$59.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATATMEL-ICE-ADPT
Order Code2819843
Technical Datasheet
Accessory TypeAdapter Board & Cable
For Use WithMicrochip Atmel-ICE Debuggers
FeaturesSupports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Atmel-ICE adapter kit is a connectivity board that gives Atmel-ICE debugger cable compatibility to demo boards with a variety of connectors. It supports JTAG, SWD, SPI, debugWIRE, PDI and aWire protocols in multiple connector formats. It is useful for debugging AVR® and SAM- based demonstration boards with the Atmel-ICE debugger.
- 100-mil 10-pin JTAG/SWD adapter, 100-mil 20-pin JTAG/SWD adapter, 50-mil 6-pin SPI/debugWIRE adapter
- 50-mil 10-pin IDC flat cable with 6-pin ISP and 10-pin connectors
- 50-mil 10-pin mini-squid cable with 10 x 100-mil sockets
Technical Specifications
Accessory Type
Adapter Board & Cable
Features
Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered
SVHC
No SVHC (21-Jan-2025)
For Use With
Microchip Atmel-ICE Debuggers
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762