Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D24A-CU
Order Code2523218
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D24A-CU
Order Code2523218
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTFBGA
No. of Pins256Pins
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Frequency Max500MHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's105I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAMA5D2
MPU FamilySAMA5
Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
TFBGA
Supply Voltage Min
1.08V
Operating Frequency Max
500MHz
No. of I/O's
105I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAMA5D2
Product Range
SAMA5 Family SAMA5D2 Series Microcontrollers
Program Memory Size
-
No. of Pins
256Pins
Supply Voltage Max
1.32V
Interfaces
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11