Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-MNR
Order Code4384205
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | US$0.701 |
| 18000+ | US$0.614 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
US$4,206.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-MNR
Order Code4384205
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageVQFN
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny416
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATTINY416-MNR is a tinyAVR® 1-series microcontroller, using the AVR® processor with a hardware multiplier. The tinyAVR®1-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analogue features, and Core Independent Peripherals (CIPs). The capacitive touch interfaces with driven shield+ and boost mode technology is supported with the integrated Peripheral Touch Controller (PTC).
- 256B SRAM, 4KB flash, 128B EEPROM, 20MHz maximum frequency
- 1 x RTC, 1 x USART, 1 x SPI, 1 x ADC, 1 x DAC
- AVR® CPU, running at up to 20MHz, single-cycle I/O access
- Two-level interrupt controller, two-cycle hardware multiplier
- 4/8KB in-system self-programmable flash memory
- Flash 10000 cycles, EEPROM 100000 cycles
- 40 years at 55°C data retention
- Power-on reset (POR), brown-out detector (BOD)
- 32.768KHz external crystal oscillator, external clock input
- 20 pin VQFN package, temperature range from -40°C to +105°C
Technical Specifications
Product Range
AVR ATtiny Family ATtiny416 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
VQFN
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny416
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003