Product Information
Product Overview
The DM164120-3 is a small demo board that comes populated with PIC16F886 28 pin microcontroller four LEDs, push button and potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit 2 Microcontroller Programmer or the MPLAB ICD 2 using the RJ 11 to 6 pin inline adapter. The 28 Pin demo board can be used with virtually any 28 pin dual inline package(DIP) PIC MCU. The assembled 28 Pin demo board comes preprogrammed with a demonstration program. To use this program, power the demo board (3.0VDC to5.5VDC) using a PICkit 2 MCU Programmer. To use the PICkit 2 microcontroller programmer, connect it to a PC USB port using the USB cable. Start the PICkit 2 MCU programmer PC application and click on the target power box to apply power to the demo board. The demo board will blink the LEDs in the Reset pattern.
- The 28 pin demo board can be used with virtually any 28 pin dual inline package
- The assembled 28 pin demo board is populated with a PIC16F886-I/P MCU
- Six pin connector for PICkit serial analyser
Applications
Embedded Design & Development
Contents
Two bare boards, Samples of PIC16F1938 and PIC18F26K22.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC16F8xxx
PIC16
Board
8bit
PIC
PIC16F
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate