Product Information
Product Overview
The DM300018 is a dsPICDEM 2 development and evaluation tool that helps to create embedded applications using dsPIC30F digital signal controllers in 18 pin PDIP, 28 pin SPDIP and 40 pin PDIP packages. The dsPICDEM 2 development board provides both a hardware and software baseline capability to help jump start your application. Sockets are provided for 28 pin and 40 pin devices in the dsPIC30F motor control family and 18 pin, 28 pin and 40 pin devices in the dsPIC30F general Purpose and sensor family. The dsPICDEM 2 development board includes a dsPIC30F4011 digital signal processor in the 40 pin motor control socket, a power supply regulator, crystal oscillators for each set of sockets, an ICD header for the MPLAB ICD 2 in circuit debugger and both UART and CAN ports for external communication. In addition, the board is populated with prototyping hardware, including LED indicators, push button switches, a potentiometer, a temperature sensor and an LCD screen.
- Multiple sockets for 18 pin, 28 pin and 40 pin PDIP and SPDIP devices
- DsPIC30F4011 40 pin PDIP sample device is installed on the board
- 5V regulator provides VDD and AVDD from a 9V DC power supply
- Board supports for MPLAB ICD 2 in circuit debugger or MPLAB ICE 4000 in circuit
- Supports for controller area network interface
- Temperature sensor and analog potentiometer to simulate A/D inputs
- 2x16 ASCII character LCD display with SPI interface
- Access to all pins on the dsPIC30F device sockets via 2x40 pin headers
- Supports for RS 232 interface
- Board contains 2 push button switches and 2 LED indicators to simulate digital input and output
Applications
Embedded Design & Development, Signal Processing
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC30F2xxx, dsPIC30F3xxx
dsPIC30
Board
No SVHC (27-Jun-2024)
16bit
dsPIC
dsPIC30F
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate