Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM330015
Order Code1961651
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330015
Order Code1961651
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberdsPIC33F
Kit Application TypePower Management - Motor Control
Application Sub TypeBLDC Motor
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Family NamedsPIC33FJxxMCxxx
Kit ContentsBoard, Motor, Power Supply, USB Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DM330015 is a motor control starter kit with mTouch sensing a complete hardware and software tool suite for evaluating Microchips ultra low cost motor control family dsPIC DSCs. It contains a single board with BLDC motor, capacitive touch sliders and a built in debugger.
- DsPIC33FJ16MC102 Very low cost 16bit motor control DSC
- On board in circuit programming /debug via USB
- On board 3phase BLDC motor
- 15V, 2.6A on board drive circuit with pads for user supplied motor
- Capacitive touch slider for speed control with LED indicators
- Compact design 2" x 5" board
- Powered via 9V power supply
- Sensorless BEMF majority detect control
Applications
Motor Drive & Control, Embedded Design & Development
Contents
Motor Control Starter Kit Board, BLDC motor, 9V power supply, USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Motor Control
Core Architecture
dsPIC
Silicon Family Name
dsPIC33FJxxMCxxx
Product Range
-
Silicon Core Number
dsPIC33F
Application Sub Type
BLDC Motor
Core Sub-Architecture
dsPIC33
Kit Contents
Board, Motor, Power Supply, USB Cable
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371492