Product Information
Alternatives for DV164033
1 Product Found
Product Overview
The DV164033 is a MPLAB ICD 2 with explorer 16 kit . The explorer 16 starter kit is a complete set of tools for application development using microchip PIC24F, PIC24H, and dsPIC33 16bit MCUs. The complete kit introduces the developer to microchip new family of 16bit MCUs with all the tools for writing in C, hardware debugging and programming devices. The explorer 16 is a low cost, and comes with MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, Real time emulation and debug facilities for speed evaluation and prototyping of application circuitry.
- RS 232 serial port and associated hardware
- On board analog thermal sensor
- USB connectivity for communications
- Six pin interface for PICkit 2 programmer
- Prototype area for developing custom applications
- Potentiometer for analog input
- Provisioning on PCB for add on graphic LCD
- JTAG connector pad for optional boundary scan functionality
- Eight indicator LEDs
- Features two interchangeable Plug-In modules (PIMs) for PIC24FJ128GA010 and dsPIC33FJ256GP710
Applications
Embedded Design & Development, Communications & Networking
Contents
Explorer 16 Development Board, RS-232 cable, MPLAB ICD 3 Debugger, 9V universal power supply, PIC24FJ128GA010 and dsPIC33F256GP710 device, CD-ROM
Technical Specifications
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate