Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC1053-1-ACZL-TR
Order Code2361934
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range 3C
Accuracy± 3°C
Measured Temperature Min-64°C
Sensing Temperature Min-64°C
Sensing Temperature Max191°C
Measured Temperature Max127°C
Sensor Case StyleMSOP
Sensor Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels3Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
3C
Measured Temperature Min
-64°C
Sensing Temperature Max
191°C
Sensor Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Sensor Output Type
Digital
Accuracy
± 3°C
Sensing Temperature Min
-64°C
Measured Temperature Max
127°C
Sensor Case / Package
MSOP
Supply Voltage Min
3V
No. of Channels
3Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability