Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV35L43A
Order Code4842928
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$10.12 |
| 5+ | US$9.92 |
Price for:Each
Minimum: 1
Multiple: 1
US$10.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV35L43A
Order Code4842928
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameAVR DB
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberAVR128DB48
Kit ContentsCuriosity Nano Evaluation Board AVR128DB48, 2x 100mil, 1x28 Pin Header Strips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
AVR DB
Core Sub-Architecture
-
Kit Contents
Curiosity Nano Evaluation Board AVR128DB48, 2x 100mil, 1x28 Pin Header Strips
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
AVR128DB48
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001