Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1826T-3302E/DC
Order Code1578429
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
24,272 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$0.915 |
| 25+ | US$0.775 |
| 100+ | US$0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1826T-3302E/DC
Order Code1578429
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low-voltage, low quiescent current LDO regulator suitable for use in high-speed driver chipset power, networking backplane cards, notebook computers, network interface cards, palmtop computers.
- 1000mA output current capability
- Low dropout voltage
- Typical output voltage tolerance: 0.5%
- Stable with 1.0µF ceramic output capacitor
- Fast response to load transients
- Low supply current
- Fixed delay on power good output
- Short circuit current limiting and over temperature protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172