Product Information
Product Overview
The MCP3221DM-PCTL is a MCP3221 low power, 12bit A/D converter in a SOT 23 package demo board. It communicates via an I2C interface. A stand alone demonstration is possible using a USB port and the dataview software. The MCP3221 PICtail demo board is also used to evaluate and demonstrate the MCP3221 device using the PICkit 1 Flash Starter Kit. A mechanical potentiometer and a prototype area are used as the optional input sources to the device. This demo board can be used to demonstrate firmware development to the MCP3221 device using the PICkit 1 Flash Starter Kit. This board is designed to evaluate the MCP3221 with minimum PCB noise. It uses a two layer board with both analog and digital ground planes. The circuit schematic and layout have been carefully considered such that the user can evaluate true 12bit performance using a simple PC USB power supply.
- Allows simple evaluation of device performance using USB interface and dataview software
- On board PIC16C745 USB for dataview communication
- Data is displayed in an easy to read format complete with data logging
- Easy to interface to PICkit 1 flash starter kit evaluation system
- Ready to go DC voltage generation using mechanical potentiometer
Applications
System Monitoring, Portable Devices, Test & Measurement, Signal Processing
Contents
The MCP3221 PICtail Demo Board, A USB Cable, MCP3221 DataView software, Analog and Interface Products Demonstration Boards CD ROM.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
12bit
Data Converter
Board, Cable, DataView Software, CD, Documents
PIC16F
22300SPS
ADC
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate