Product Information
Product Overview
The MCP355X is a tiny application sensor demo board, designed to demonstrate the performance of the MCP3550/1/3 devices in a simple low cost application. The MCP3550/1/3 devices are 2.7V to 5.5V low power, 22bit delta sigma analog to digital converters (ADCs). The circuit uses a ratiometric sensor configuration and uses the system power supply as the voltage reference. The extreme common mode rejection capability of the MCP355X devices, along with their excellent normal mode power supply rejection at 50Hz and 60Hz, allows for excellent system performance.
- Better than 16bit system performance from a direct connected PC USB connection using ratiometric
- Simple USB connection to dataview on the PC showing system performance
- Low cost design for analog to digital conversion
Applications
Sensing & Instrumentation
Contents
The MCP355X tiny application sensor demo board, user's guide, MCP3550/1/3 data sheet, AN1007 application note, Mini USB cable
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
22bit
Data Converter
Board, USB Cable, Documents
MCP3550-50, MCP3550-60, MCP3551, MCP3553
-
ADC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate