Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP7940NT-E/MS
Order Code3592243
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | US$0.855 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
US$2,137.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP7940NT-E/MS
Order Code3592243
Technical Datasheet
InterfacesSerial I2C (2-Wire)
Clock FormatHH:MM:SS
Date FormatYY-MM-DD-dd
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS
Supply Voltage Min1.8V
Clock IC Case StyleMSOP
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
IC Interface TypeSerial I2C (2-Wire)
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interfaces
Serial I2C (2-Wire)
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS
Clock IC Case Style
MSOP
IC Case / Package
MSOP
IC Interface Type
Serial I2C (2-Wire)
Qualification
AEC-Q100
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS
Clock IC Type
Calendar, Clock
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability