Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5021YN
Order Code2510207
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
No. of Pins8Pins
Supply Voltage Min12V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay500ns
Output Delay800ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
No. of Pins
8Pins
Supply Voltage Max
36V
Operating Temperature Max
85°C
Output Delay
800ns
Qualification
-
Gate Driver Type
-
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability