Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF219AAYQS
Order Code2510521
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, OOK
Sensitivity dBm-110dBm
Data Rate20Kbps
Receiving Current6mA
Supply Voltage Min3V
Supply Voltage Max3.6V
RF Receiver ApplicationsRemote Keyless Entry System (RKE), Remote Actuation, TPMS
RF IC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Data Rate
20Kbps
Supply Voltage Min
3V
RF Receiver Applications
Remote Keyless Entry System (RKE), Remote Actuation, TPMS
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Frequency Max
450MHz
Sensitivity dBm
-110dBm
Receiving Current
6mA
Supply Voltage Max
3.6V
RF IC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001