Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF49XAT-I/ST
Order Code2315924
Technical Datasheet
Frequency Min900.72MHz
Frequency Max929.27MHz
RF / IF ModulationFSK
Data Rate256Kbps
Receiving Current13mA
RF IC Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2.2V
Supply Voltage Max3.8V
Transmitting Current24mA
Output Power (dBm)5dBm
Sensitivity dBm-110dBm
RF Transceiver ApplicationsAutomated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for MRF49XAT-I/ST
1 Product Found
Technical Specifications
Frequency Min
900.72MHz
RF / IF Modulation
FSK
Receiving Current
13mA
No. of Pins
16Pins
Supply Voltage Max
3.8V
Output Power (dBm)
5dBm
RF Transceiver Applications
Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
929.27MHz
Data Rate
256Kbps
RF IC Case Style
TSSOP
Supply Voltage Min
2.2V
Transmitting Current
24mA
Sensitivity dBm
-110dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001