Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12CE519-04I/P
Order Code9758941
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12CE519-04I/P
Order Code9758941
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size1.5KB
No. of Pins8Pins
IC Case / PackageDIP
No. of I/O's6I/O's
Interfaces-
RAM Memory Size41Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC12
MCU SeriesPIC12CE5xx
Qualification-
MSL-
Alternatives for PIC12CE519-04I/P
2 Products Found
Technical Specifications
Product Range
PIC12 Family PIC12CE5xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
41Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
Device Core
PIC12
Program Memory Size
1.5KB
IC Case / Package
DIP
Interfaces
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC12CE5xx
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001