Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C44-33/PT
Order Code3633539
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 160+ | US$15.222 |
Price for:Each
Minimum: 160
Multiple: 160
US$2,435.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C44-33/PT
Order Code3633539
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Device CorePIC17
Operating Frequency Max33MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's33I/O's
InterfacesSCI, USART
RAM Memory Size454Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C4x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC17 Family PIC17C4x Series Microcontrollers
Operating Frequency Max
33MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
454Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC17
Qualification
-
Device Core
PIC17
Program Memory Size
8KB
IC Case / Package
TQFP
Interfaces
SCI, USART
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC17C4x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC17C44-33/PT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability