Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F44J50-I/PT
Order Code3634026
Product RangePIC18 Family PIC18F J5x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 320+ | US$3.457 |
Price for:Each
Minimum: 320
Multiple: 320
US$1,106.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F44J50-I/PT
Order Code3634026
Product RangePIC18 Family PIC18F J5x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F J5x Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's33I/O's
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size3.69KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxJ50
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F J5x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
3.69KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
13Channels
Supply Voltage Min
2.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxJ50
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002821
Product traceability