Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-52-EK-1
Order Code2491388
Silicon ManufacturerMicrochip
Silicon Core Number-
Kit Application TypeWireless Development
Application Sub TypeBluetooth
Kit ContentsEval Board with RN52 Bluetooth Module, USB Cable
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The RN-52-EK-1 is an Evaluation Kit for RN52, a fully certified Bluetooth version 3.0 audio module and fully compatible with Bluetooth version 2.1+EDR. It demonstrates the key features of the RN52 allowing designers to quickly and easily evaluate and develop prototypes. This kit does not contain speakers or a microphone.
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Development
Kit Contents
Eval Board with RN52 Bluetooth Module, USB Cable
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
-
Application Sub Type
Bluetooth
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16919