Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM128
Order Code2920829
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM128
Order Code2920829
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Fully qualified Bluetooth® 4.2 low energy module. It integrate Bluetooth 4.2 baseband controller, on-board Bluetooth stack, digital and analogue I/O and RF power amplifier into one solution. It is suitable for use in health/medical devices, sports activity/fitness meters, beacon applications, Internet of Things (IoT) Sensor Tag, remote control, wearable smart devices and accessories, smart Energy/smart home and industrial control.
- On-board antenna
- Shielded module
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (15-Jan-2018)
Bluetooth Class
-
Supply Voltage Range
1.9 V to 3.6 V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25