Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSCH3116-NU
Order Code1711356
Technical Datasheet
IC Interface TypeSPI, UART
Interface Applications-
Supply Voltage Min-
Supply Voltage Max3.3V
Interface Case StyleVTQFP
No. of Pins128Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
SPI, UART
Supply Voltage Min
-
Interface Case Style
VTQFP
Operating Temperature Min
0°C
Product Range
-
Interface Applications
-
Supply Voltage Max
3.3V
No. of Pins
128Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02