Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.492 |
25+ | US$2.064 |
100+ | US$2.037 |
250+ | US$1.997 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100EL14VZG
Order Code2510528
Technical Datasheet
Clock IC TypeClock Distribution
Frequency750MHz
No. of Outputs5Outputs
Supply Voltage Min-3V
Supply Voltage Max5V
Clock IC Case StyleWSOIC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Distribution
No. of Outputs
5Outputs
Supply Voltage Max
5V
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
750MHz
Supply Voltage Min
-3V
Clock IC Case Style
WSOIC
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability