Product Information
Product Overview
The TC14433EPG. is a 3-1/2-digit low-power high-performance monolithic CMOS Analog-to-digital Converter (ADC) combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. The full scale voltage range of this ratiometric IC extends from 199.9mV to 1.999V. It can operate over a wide range of power supply voltages, including batteries and standard 5V supplies.
- Single positive voltage reference
- Auto-polarity and auto-zero
- Overrange and underrange signals
- Operates in auto-ranging circuits
- Uses on-chip system clock or external clock
Applications
Portable Devices, Metering, Consumer Electronics, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
3.5 Digits
Single Ended
Dual (+/-)
7.5V
24Pins
85°C
-
25SPS
BCD
-4.5V
DIP
-40°C
LCD/LED Display ADCs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate