Product Information
Product Overview
The TC7116CPL is a 3-1/2-digit CMOS Analog-to-digital Converter (ADC) containing all the active components necessary to construct a 0.05% resolution measurement system. Seven-segment decoders, polarity and digit drivers, voltage reference and clock circuit are integrated on-chip. This device incorporates a display hold (HLDR) function. The displayed reading remains indefinitely, as long as HLDR is held high. Conversions continue, but output data display latches are not updated. The reference low input (VREF-) is not available, as it is with the TC7106/7107. VREF- is tied internally to analog common in the TC7116A/7117A devices. It reduces linearity error to less than 1 count. High-impedance differential inputs offer 1pA leakage current and a 10¹²Ω input impedance. The 15μVP-P noise performance enables a rock solid reading. The auto-zero cycle ensures a zero display reading with a 0V input.
- Display hold function
- Directly drives LCD or LED display
- Zero reading with zero input
- Auto-zero cycle eliminates need for zero
- Adjustment potentiometer
- True polarity indication
Applications
Automation & Process Control, Signal Processing, Metering, Consumer Electronics, Portable Devices
Technical Specifications
3.5 Digits
Differential
Single
5V
40Pins
70°C
-
-
Parallel
-
DIP
0°C
LCD/LED Display ADCs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate