Print Page
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125:K.
Order Code2984156
Product RangeMT41K
Technical Datasheet
DRAM TypeDDR3L
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max800MHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product RangeMT41K
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
128M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
Operating Temperature Min
0°C
Product Range
MT41K
Memory Density
2Gbit
Clock Frequency Max
800MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for MT41K128M16JT-125:K.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001