Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT039A12W480128LML
Order Code2606877
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT039A12W480128LML
Order Code2606877
Technical Datasheet
Display Size3.9"
Resolution480 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size105.5mm x 40.64mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 3.9” TFT (Thin Film Transistor) active matrix
- 480x128 resolution
- RGB interface
- LED backlight
- 500cd/m2 brightness
- 70/70/50/70 viewing angles
- 500:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 105.5mm x 40.64mm x 2.95mm panel size
- 98.04mm x 28.34mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
3.9"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (10-Jun-2022)
Resolution
480 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
500cd/m²
Module Size
105.5mm x 40.64mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027