Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101E0CW1280800LMLIPS
Order Code2888565
Also Known AsMDT1010CISC-LVDS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101E0CW1280800LMLIPS
Order Code2888565
Also Known AsMDT1010CISC-LVDS
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA SizeWXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3V
Interface TypeLVDS
Display Brightness300cd/m²
TouchscreenCapacitive Touch
Module Size257.96mm x 168.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Display Size
10.1"
VGA Size
WXGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (10-Jun-2022)
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
3V
Display Brightness
300cd/m²
Module Size
257.96mm x 168.6mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25