Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2704
Order Code2858106
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
| 1+ | US$42.424 |
Price for:Each
Minimum: 1
Multiple: 1
US$42.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2704
Order Code2858106
Technical Datasheet
Accessory TypeGPS 4 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GPS 4 click board carries the L70 compact GPS module from Quectel. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface with additional functionality provided by the following pins on the mikroBUS™ line PWM, AN, RST. Typically used for navigation devices based on GPS.
- AlwaysLocate™ an intelligent controller of periodic mode
Technical Specifications
Accessory Type
GPS 4 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035