Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$12.341 |
5+ | US$12.100 |
Price for:Each
Minimum: 1
Multiple: 1
US$12.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3375
Order Code3106061
Technical Datasheet
Accessory TypeGPS Active Embedded Antenna
For Use WithGPS/GNSS Click Boards
Product Range-
Product Overview
GPS Active Embedded Antenna is an excellent choice for all GPS/GNSS Click boards™ from our offer. With its high gain, and active band filtering, it is a perfect choice when reinforced positioning is required. It can be mounted on the PCB, directly. The GPS/GNSS module features a small cable with 10cm in length, allowing it to be positioned away from a small IPEX connector.
- Frequency range of 1595.42 ± 25MHz
- RHCP polarization
- 5MHz (GPS), 10MHz (GLONASS) bandwidth
Technical Specifications
Accessory Type
GPS Active Embedded Antenna
Product Range
-
For Use With
GPS/GNSS Click Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001