Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.127 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4283
Order Code4064313
Technical Datasheet
Accessory TypePIC ICSP Adapter
For Use WithMikroelektronika mikroProg Board
FeaturesConnect the Adapter to Target Board with CODEGRIP PIC ICSP Pinout and MikroProg Programmer
Product Range-
Product Overview
MIKROE-4283 is a PIC ICSP adapter. It is an adapter board which allows you to connect mikroProg for PIC, dsPIC and PIC32 to target board where 2x5 pin header with CODEGRIP PIC ICSP pinout is available for programming.
- GPIO interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
PIC ICSP Adapter
Features
Connect the Adapter to Target Board with CODEGRIP PIC ICSP Pinout and MikroProg Programmer
For Use With
Mikroelektronika mikroProg Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005