register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$43.456 |
Product Information
Product Overview
MIKROE-5934 is a Silent Step 2 Click compact add-on board that allows extremely smooth and silent operation of the connected motor. This board features the TMC2130, a high-performance two-phase stepper motor driver from Analog Devices. The driver uses an external motor power supply of 4.75 up to 43V to power a 2-phase stepper motor up to 2A coil current (2.5A peak). In addition, its sophisticated StealthChop chopper ensures noiseless operation combined with maximum efficiency and the best motor torque. This Click board™ makes the perfect solution for the development of a direct substitution for many complex motion controllers for various industrial purposes. Silent Step 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- 2-phase stepper motor driver
- High resolution per full step
- Wide input voltage range (3.3V or 5V, External)
- Passive braking and freewheeling mode
- Full protection and diagnostic
- Load-dependent speed control
- Highly dynamic motor control chopper
- GPIO, I2C, SPI interface
- Click board size L is 57.15 x 25.4mm
Technical Specifications
Silent Step 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate