Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-186
Order Code1667340
Technical Datasheet
Measuring Range Max50mm
Graduations0.001mm
Accuracy-
No. of Anvils-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 293-186 is a Digital Micrometre with origin point setting (ABS length measurement system) and zero setting (INC length measurement system). It has 1-piece button type silver oxide battery (SR44) power supply with approximately 3-year life under normal conditions.
- Hold function
- Function lock
- Auto power ON/OFF
- Error alarm
- IP65 Protection degree
- 7 to 12N Measuring force
- Button type silver oxide battery (SR44)
- Electromagnetic rotary sensor
Applications
Test & Measurement, Industrial
Technical Specifications
Measuring Range Max
50mm
Accuracy
-
Product Range
-
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318034
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588