Print Page
106114-1100
Fiber Optic Adapter, MPO, MPO, Straight Adapter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106114-1100
Order Code4231353
Product Range106114 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
2+ | US$66.424 |
6+ | US$58.116 |
Price for:Each
Minimum: 2
Multiple: 2
US$132.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106114-1100
Order Code4231353
Product Range106114 Series
Convert From Fibre Optic ConnectorMPO
Convert From GenderJack
Convert To Fibre Optic ConnectorMPO
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106114 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Convert From Fibre Optic Connector
MPO
Convert To Fibre Optic Connector
MPO
Adapter Body Style
Straight Adapter
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
106114 Series
Technical Docs (2)
Alternatives for 106114-1100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013363