Print Page
15-04-0343
Connector Accessory, Strain Relief
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-04-0343
Order Code4233577
Product RangeMini-Fit Jr. 41995 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
60+ | US$1.956 |
180+ | US$1.769 |
Price for:Each
Minimum: 60
Multiple: 60
US$117.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-04-0343
Order Code4233577
Product RangeMini-Fit Jr. 41995 Series
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions8Ways
Strain Relief MaterialNylon (Polyamide)
Product RangeMini-Fit Jr. 41995 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
8Ways
Product Range
Mini-Fit Jr. 41995 Series
For Use With
Molex Mini-Fit Jr. 5559 Series Plug & 5557 Series Receptacle Housing Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Alternatives for 15-04-0343
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057