Print Page
47019-1502
Memory Card Connector, BlockSIM, 6 Contacts, Phosphor Bronze, Gold Plated Contacts, 47019 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47019-1502
Order Code4235375
Product Range47019 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1800+ | US$0.796 |
5400+ | US$0.748 |
Price for:Each
Minimum: 1800
Multiple: 1800
US$1,432.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47019-1502
Order Code4235375
Product Range47019 Series
Technical Datasheet
Memory / Card TypeBlockSIM
Insert & Eject Mechanism-
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47019 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Memory / Card Type
BlockSIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
Phosphor Bronze
Product Range
47019 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002