Print Page
74748-0001
Light Pipe, 53.07 mm, 6 Pipes, Rectangular, Press Fit, SFP 74748 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74748-0001
Order Code4237102
Product RangeSFP 74748 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | US$9.246 |
| 45+ | US$8.697 |
Price for:Each
Minimum: 15
Multiple: 15
US$138.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74748-0001
Order Code4237102
Product RangeSFP 74748 Series
Technical Datasheet
Length53.07mm
No. of Light Pipes6Pipes
Light Pipe ShapeRectangular
Light Pipe MountingPress Fit
Light Pipe Colour-
Product RangeSFP 74748 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Length
53.07mm
Light Pipe Shape
Rectangular
Light Pipe Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
6Pipes
Light Pipe Mounting
Press Fit
Product Range
SFP 74748 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084